Filter Your Search
1 - 2 of 2 results
|
ALED8102SXTTR
STMicroelectronics
|
$1.7168 | Yes | Active | 5 V | 8 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 16 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | HTSSOP-16 | compliant | 2018-02-09 | STMicroelectronics | ||||
|
LED8102SXTTR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 8 | LED DISPLAY DRIVER | 1 | 16 mA | 5.5 V | 3 V | YES | R-PDSO-G16 | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | HTSSOP-16 | compliant | 2019-07-30 | STMicroelectronics | EAR99 | 8542.39.00.01 |