Filter Your Search
1 - 10 of 973 results
|
402026
Legrand North America LLC
|
Check for Price | Active | 230 V | 63 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 10 kA | IEC | IK04; IP20; IP40 | 60 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35.6 mm | 78.85 mm | 88.9 mm | LEGRAND | unknown | |||
|
407437
Legrand North America LLC
|
Check for Price | Active | 400 V | 50 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 6 kA | IEC; VDE | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.7 mm | 77.8 mm | 94.8 mm | LEGRAND | unknown | ||||
|
403385
Legrand North America LLC
|
Check for Price | Active | 400 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 6 kA | IEC; VDE | 70 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35.4 mm | 77.8 mm | 88.9 mm | LEGRAND | unknown | ||||
|
410999
Legrand North America LLC
|
Check for Price | Obsolete | 230 V | 6 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 6 kA | IEC | IK02; IP20; IP40 | 60 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 35.6 mm | 77.8 mm | 94.8 mm | LEGRAND | unknown | |||
|
417313
Legrand North America LLC
|
Check for Price | Active | 415 V | 22 A | THERMAL MAGNETIC CIRCUIT BREAKER | ROTARY HANDLE | TRIP | 15 kA | IEC60947-1, IEC60947-2, IEC60947-4, UL | IP20 | 60 °C | -20 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 45 mm | 75 mm | 94 mm | LEGRAND | unknown | |||
|
407507
Legrand North America LLC
|
Check for Price | Yes | Active | 400 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 10 kA | IEC, VDE | 70 °C | -25 °C | DIN RAIL | 2 | BULK | NO | SNAP ON | 35.4 mm | 77.8 mm | 94.8 mm | LEGRAND | unknown | |||
|
419500
Legrand North America LLC
|
Check for Price | Active | 230 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 3 kA | IEC, VDE | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 35.4 mm | 77.8 mm | 88.9 mm | LEGRAND | unknown | ||||
|
408085
Legrand North America LLC
|
Check for Price | Yes | Active | 400 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 10 kA | IEC, VDE | 70 °C | -25 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 53.1 mm | 77.8 mm | 94.8 mm | LEGRAND | unknown | |||
|
418976
Legrand North America LLC
|
Check for Price | Active | 230 V | 25 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | IEC | 70 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.7 mm | 74 mm | 126.8 mm | LEGRAND | unknown | |||||
|
419204
Legrand North America LLC
|
Check for Price | Yes | Active | 400 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 6 kA | IEC; VDE | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.7 mm | 77.8 mm | 88.9 mm | LEGRAND | unknown |