Filter Your Search
1 - 8 of 8 results
|
LF1290NP-682
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | SUMIDA CORP | unknown | |||
|
LF1290NP-471
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | SUMIDA CORP | unknown | |||
|
LF1290NP-472
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 340 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | SUMIDA CORP | unknown | |||
|
LF1290NP-103
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | 12 mm | SUMIDA CORP | unknown | ||
|
LF1290NP-681
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 850 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | SUMIDA CORP | unknown | |||
|
LF1290NP-222
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 450 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | 12 mm | SUMIDA CORP | unknown | ||
|
LF1290NP-102
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 650 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | SUMIDA CORP | unknown | |||
|
LF1290NP-392
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 360 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 9 mm | 16 mm | SUMIDA CORP | unknown |