Filter Your Search
1 - 3 of 3 results
|
LF13201D
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 10 Ω | SPST | BIMOS | NC | 1 | 4 | 50 dB | SEPARATE OUTPUT | 13.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
LF13201D
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 250 Ω | 10 Ω | SPST | BIMOS | 1 | 4 | 50 dB | COMMERCIAL | R-CDIP-T16 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 | |||||||||
|
LF13201D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 10 Ω | SPST | BIMOS | NC | 1 | 4 | 50 dB | SEPARATE OUTPUT | 13.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |