Filter Your Search
1 - 1 of 1 results
|
LF155AH-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 mV | 5 V/us | 25 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 3.5 nA | YES | 10 nA | YES | NO | -22 V | 3 V/us | 22 V | MILITARY | 2500 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | compliant | EAR99 | 8542.33.00.01 |