Filter Your Search
1 - 1 of 1 results
|
LF25ABPT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.012 % | 0.012 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |