Filter Your Search
1 - 7 of 7 results
|
LF3320QC12
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 12 | 83 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 190 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.0995 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
LF3320QC15
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 12 | 83 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 190 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.0995 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
LF3320QC18
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 55.55 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | NO | YES | 190 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | LOGIC DEVICES INC | QFP, QFP144,1.2SQ | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||
|
LF3320QC12G
LOGIC Devices Inc
|
Check for Price | Yes | Contact Manufacturer | 12 | 83 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 3 | 70 °C | 260 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.0995 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||||
|
LF3320QC25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 40 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 190 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | LOGIC DEVICES INC | QFP, QFP144,1.2SQ | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||
|
LF3320QC15G
LOGIC Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 | 83 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 4.0995 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, | 144 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||
|
LF3320QC9
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 12 | 83 MHz | 16 | YES | 3.3 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 1 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.0995 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A991.A.2 | 8542.39.00.01 |