Filter Your Search
1 - 2 of 2 results
![]() |
LF356MX/NOPB
Texas Instruments
|
$0.4076 | Yes | Yes | Active | 10 mV | 12 V/us | 200 pA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 nA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 7.5 V/us | 18 V | COMMERCIAL | 5000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 1978-01-01 | Texas Instruments | ||
![]() |
LF356MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 13 mV | 12 V/us | 200 pA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |