Filter Your Search
1 - 3 of 3 results
|
LF356N8
Linear Technology
|
Check for Price | No | No | Obsolete | 9 mV | 12 V/us | 200 pA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | 1.5 nA | YES | NO | -18 V | 4 V/us | 18 V | COMMERCIAL | 5000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LF356N8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 9 mV | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | 1.5 nA | YES | NO | 4 V/us | 18 V | COMMERCIAL | 5000 | 25000 | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LF356N8
Analog Devices Inc
|
Check for Price | Active | 9 mV | 12 V/us | 200 pA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | NO | 50 pA | YES | NO | NO | -18 V | NO | 4 V/us | 18 V | COMMERCIAL | 5000 | 25000 | R-PDIP-T8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | PACKAGE-8 | compliant | EAR99 | 8542.33.00.01 |