Filter Your Search
1 - 10 of 14 results
|
LF40ACD5V
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF40ABDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 5 V | 4 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 4.08 V | 3.92 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | TO-252 | LEAD FREE, DPAK-3 | 3 | EAR99 | Fixed,Positive,Single Output,Ldo | |||||
|
LF40ACV
STMicroelectronics
|
Check for Price | No | Obsolete | 4 V | 700 mV | 500 mA | 1 | NO | FIXED | 40 V | 0.015 % | 0.01 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | TIN LEAD | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | T220-3 | EAR99 | ||||||||||||||||||||||||||
|
LF40ABPT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 5 V | 4 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 4.08 V | 3.92 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | MODULE | LEAD FREE, PPAK-5 | 4 | EAR99 | Fixed,Positive,Single Output,Ldo | ||||
|
LF40ACPT
STMicroelectronics
|
Check for Price | No | Obsolete | 4 V | 700 mV | 500 mA | 1 | YES | FIXED | 40 V | 0.015 % | 0.01 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | YES | TIN LEAD | 1.27 mm | SINGLE | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | SM-5 | EAR99 | ||||||||||||||||||||||||||
|
LF40ABV5V
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 5 V | 4 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 4.08 V | 3.92 V | BIPOLAR | 2 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | compliant | 8542.39.00.01 | ZFM | PENTAWATT-5 | 5 | EAR99 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LF40ABDT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 5 V | 4 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 4.08 V | 3.92 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | EAR99 | Fixed,Positive,Single Output,Ldo | ||||
|
LF40ACV5V
STMicroelectronics
|
Check for Price | No | Obsolete | 4 V | 700 mV | 500 mA | 1 | NO | FIXED | 40 V | 0.015 % | 0.01 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | TIN LEAD | 1.7 mm | SINGLE | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | FMT-5 | EAR99 | ||||||||||||||||||||||||||
|
LF40ABP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 5 V | 4 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.02 % | 0.02 % | 1 | 4.08 V | 3.92 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | EAR99 | Fixed,Positive,Single Output,Ldo | |||||||
|
LF40ACD
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.39.00.01 |