Filter Your Search
1 - 4 of 4 results
|
LF411ACH
Texas Instruments
|
Check for Price | No | No | Obsolete | 500 µV | 15 V/us | 200 pA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | COMMERCIAL | 4000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LF411ACH/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 500 µV | 15 V/us | 200 pA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | -22 V | 10 V/us | 22 V | COMMERCIAL | 4000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LF411ACH/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF411ACH/A+
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |