Filter Your Search
1 - 2 of 2 results
|
LF444CMX/NOPB
Texas Instruments
|
$1.4478 | Yes | Yes | Active | 5 mV | 1 V/us | 100 pA | 800 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.62 mm | TEXAS INSTRUMENTS INC | SOIC | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LF444CMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 mV | 1 V/us | 100 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.62 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |