Parametric results for: LF47CPT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lf47cpt
Select parts from the table below to compare.
Compare
Compare
LF47CPT
STMicroelectronics
Check for Price No Obsolete 16 V 5.7 V 4.7 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.023 % 0.023 % 1 4.888 V 4.512 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SMSIP5H,.37,50TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm SINGLE STMICROELECTRONICS SFM TO-220, SMSIP5H,.37,50TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LF47CPT-TR
STMicroelectronics
Check for Price Obsolete 16 V 5.7 V 4.7 V 400 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.023 % 0.023 % 1 4.888 V 4.512 V BIPOLAR 4 % R-PSSO-G4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS MODULE PPAK, 5 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo