Filter Your Search
1 - 10 of 525 results
|
VLF504015MT-4R7M
TDK Corporation
|
$0.3410 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 70 mΩ | 20 % | YES | 1 MHz | 2.43 A | FERRITE | 2016 | DC-DC CONVERTER | 1 | YES | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) | DUAL ENDED | WRAPAROUND | 1.5 mm | 5 mm | 4 mm | TDK CORP | 2016 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
CLF5030NIT-680M-D
TDK Corporation
|
$0.4007 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 530 mΩ | 20 % | YES | 100 kHz | 590 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-150M-D
TDK Corporation
|
$0.4365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.4 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-151M-D
TDK Corporation
|
$0.4365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.29 Ω | 20 % | YES | 100 kHz | 320 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-101M-D
TDK Corporation
|
$0.4365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 880 mΩ | 20 % | YES | 100 kHz | 400 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-1R5N-D
TDK Corporation
|
$0.4365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 23 mΩ | 30 % | YES | 100 kHz | 3.4 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-331M-D
TDK Corporation
|
$0.4365 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 3.4 Ω | 20 % | YES | 100 kHz | 200 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-1R0N-D
TDK Corporation
|
$0.4410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 19 mΩ | 30 % | YES | 100 kHz | 3.7 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-100M-D
TDK Corporation
|
$0.4410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 95 mΩ | 20 % | YES | 100 kHz | 1.7 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF5030NIT-471M-D
TDK Corporation
|
$0.4410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 4.4 Ω | 20 % | YES | 100 kHz | 170 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |