Filter Your Search
1 - 1 of 1 results
|
LF50ABV-DG
STMicroelectronics
|
$0.5604 | Yes | Obsolete | 16 V | 6 V | 5 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 1 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.55 mm | SINGLE | 4.5 mm | 10.2 mm | 19.35 mm | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |