Filter Your Search
1 - 6 of 6 results
|
LFC789D25CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 16 V | 9 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
LFC789D25CDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 16 V | 9 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
LFC789D25CD
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 16 V | 9 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||
|
LFC789D25CDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 16 V | 9 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||
|
LFC789D25CDE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 16 V | 9 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||||||
|
LFC789D25CDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | YES | 3 A | ANALOG CIRCUIT | 16 V | 9 V | 1 | 1 | 2 | 2.5 V | 2.5 V | 16 V | 9 V | COMMERCIAL | NO | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |