Filter Your Search
1 - 2 of 2 results
|
LFCN-160+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 230 MHz | 250 MHz | 100 MHz | 40 dB | 8 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits | ||
|
LFCN-160D+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 230 MHz | 2.47 GHz | 100 MHz | 40 dB | 8 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 1 mm | MINI-CIRCUITS | unknown |