Filter Your Search
1 - 5 of 5 results
|
LFCN-2250+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.575 GHz | 425 MHz | 325 MHz | 30 dB | 10 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits | ||||
|
LFCN-2250TR5K+
Mini-Circuits
|
Check for Price | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.575 GHz | 425 MHz | 325 MHz | 30 dB | 10 W | CERAMIC LPF | 20 dB | 1.2 dB | 7 | 7 | 100 °C | -55 °C | 4 | TR | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | compliant | ||||||||
|
LFCN-2250D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.575 GHz | 425 MHz | 325 MHz | 30 dB | 10 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits | |||
|
LFCN-2250D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 2.575 GHz | 7.2 MHz | 20 dB | 10 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 2900 MHZ | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||||||
|
LFCN-2250
Mini-Circuits
|
Check for Price | No | No | Active | 1.2 | 50 OHM | SURFACE MOUNT | 2.575 GHz | 425 MHz | 325 MHz | 30 dB | 10 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 2900 MHZ | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | TIN LEAD | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | CASE FV1206, 4 PIN | compliant | EAR99 |