Filter Your Search
1 - 2 of 2 results
|
LFCN-5850+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.3 | 50 OHM | SURFACE MOUNT | 6.54 GHz | 3.36 GHz | 1.06 GHz | 30 dB | 8 W | CERAMIC LPF | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, HEREMTIC SEALED, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits | ||
|
LFCN-5850D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.3 | 50 OHM | SURFACE MOUNT | 6.54 GHz | 3.36 GHz | 1.06 GHz | 30 dB | 8 W | CERAMIC LPF | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |