Filter Your Search
1 - 8 of 8 results
|
LFCN-800
Mini-Circuits
|
Check for Price | No | No | Active | 1.2 | 50 OHM | SURFACE MOUNT | 990 MHz | 510 MHz | 410 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn10Pb90) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | CASE FV1206, 4 PIN | compliant | EAR99 | ||||
|
LFCN-80
Mini-Circuits
|
Check for Price | No | No | Active | 1.2 | 50 OHM | SURFACE MOUNT | 145 MHz | 80 MHz | 55 MHz | 40 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 200 MHZ; ATTENUATION MAX 40 DB AT 1550 MHZ | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | TIN LEAD | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | CASE FV1206, 4 PIN | compliant | EAR99 | ||||
|
LFCN-80+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 145 MHz | 8.5 W | CERAMIC LPF | 1 dB | 7 | 7 | e3 | 100 °C | -55 °C | TR, 7 INCH | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | compliant | EAR99 | Mini-Circuits | ||||||||
|
LFCN-80D+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 145 MHz | 1.4055 GHz | 550 MHz | 40 dB | 8.5 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | MINI-CIRCUITS | compliant | ||||||||
|
LFCN-80D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 145 MHz | 1.4055 GHz | 550 MHz | 40 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 200 MHZ; ATTENUATION MAX 40 DB AT 1550 MHZ | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 1 mm | MINI-CIRCUITS | unknown | ||||||||
|
LFCN-800D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 990 MHz | 1.01 GHz | 410 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||||
|
LFCN-800D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 990 MHz | 510 MHz | 410 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | 4 | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||||
|
LFCN-800+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 990 MHz | 510 MHz | 410 MHz | 30 dB | 9 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |