Filter Your Search
1 - 2 of 2 results
|
LFCN-95D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 165 MHz | 1.435 GHz | 65 MHz | 40 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 230 MHZ; ATTENUATION MAX 40 DB AT 1600 MHZ | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||
|
LFCN-95D+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 165 MHz | 1.435 GHz | 65 MHz | 40 dB | 8.5 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | MINI-CIRCUITS | compliant |