Filter Your Search
1 - 4 of 4 results
|
LFCN-105
Mini-Circuits
|
Check for Price | No | No | Active | 1.2 | 50 OHM | SURFACE MOUNT | 180 MHz | 85 MHz | 70 MHz | 40 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 250 MHZ; ATTENUATION MAX 40 DB AT 1650 MHZ | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | TIN LEAD | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | CASE FV1206, 4 PIN | compliant | EAR99 | |||
|
LFCN-105D+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 180 MHz | 4.75 MHz | 20 dB | 8.5 W | CERAMIC LPF | TAPE AND REEL | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | MINI-CIRCUITS | compliant | |||||||||
|
LFCN-105+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.2 | 50 OHM | SURFACE MOUNT | 180 MHz | 85 MHz | 70 MHz | 40 dB | 8.5 W | CERAMIC LPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | MATTE TIN OVER NICKEL | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||||
|
LFCN-105D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.2 | 50 OHM | SURFACE MOUNT | 180 MHz | 4.75 MHz | 20 dB | 8.5 W | CERAMIC LPF | ATTENUATION MIN 20 DB AT 250 MHZ; ATTENUATION MAX 40 DB AT 1650 MHZ | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown |