Filter Your Search
1 - 4 of 4 results
|
LFE2-35SE-5FN484C
Lattice Semiconductor Corporation
|
$97.0816 | Yes | Yes | Active | 1.2 V | 331 | 331 | 35000 | 4000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFE2-35SE-5FN484I
Lattice Semiconductor Corporation
|
$116.4480 | Yes | Yes | Active | 1.2 V | 331 | 331 | 35000 | 4000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
LFE2-35SE-5FN672C
Lattice Semiconductor Corporation
|
$133.6435 | Yes | Yes | Active | 1.2 V | 450 | 450 | 35000 | 4000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | |||
|
LFE2-35SE-5FN672I
Lattice Semiconductor Corporation
|
$144.6737 | Yes | Yes | Active | 1.2 V | 450 | 450 | 35000 | 4000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 |