Filter Your Search
1 - 1 of 1 results
|
LFE2M35SE-7FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 1.2 V | 303 | 303 | 35000 | 4250 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |