Filter Your Search
1 - 1 of 1 results
![]() |
LFE3-70EA-8FN1156I
Lattice Semiconductor Corporation
|
$146.8334 | Yes | Active | 1.2 V | 490 | 490 | 67000 | 281 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 500 MHz | 1.26 V | 1.14 V | S-PBGA-B1156 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 1156 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor |