Filter Your Search
1 - 1 of 1 results
|
LFECP3E-4FN256I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 384 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 384 CLBS | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, LEAD FREE, FPBGA-256 | 256 | unknown | 8542.39.00.01 |