Filter Your Search
1 - 2 of 2 results
|
LFMWLP350-1302-EX
Bel Fuse
|
Check for Price | Active | 115 V | 15 V | 264 V | 90 V | 14.55 V | 15.45 V | 12 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 180 W | R-XXMA-X | UL, CUL, NEMKO | 70 °C | -40 °C | IEC/EN/ES 60601-1; IEC 60601-1-2 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | compliant | ||
|
LFMWLP350-1302
Bel Fuse
|
Check for Price | Active | 115 V | 15 V | 264 V | 90 V | 14.55 V | 15.45 V | 12 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 180 W | R-XXMA-X | UL, CUL, NEMKO | 70 °C | -40 °C | IEC/EN/ES 60601-1; IEC 60601-1-2 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | compliant |