Filter Your Search
1 - 10 of 43 results
|
LFSC3GA40E-5FCN1152I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 604 | 604 | 40400 | 40000 | 216 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-CBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 40 | 1152 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 5.2 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 | ||||
|
LFSC3GA40E-5FF1020C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 562 | 562 | 40400 | 40000 | 216 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-PBGA-B1020 | Not Qualified | e0 | 4 | 70 °C | 225 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn85Pb15) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.82 mm | LATTICE SEMICONDUCTOR CORP | BGA | 33 X 33 MM, FCBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | 3A991.D | ||||
|
LFSC3GA40E-6FF1020C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 562 | 562 | 40400 | 40000 | 216 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B1020 | Not Qualified | e0 | 4 | 70 °C | 225 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn85Pb15) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.82 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1020,32X32,40 | 1020 | not_compliant | 8542.39.00.01 | |||||
|
LFSC3GA40E-5FC1152C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 604 | 604 | 40400 | 40000 | 216 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-PBGA-B1152 | Not Qualified | e0 | 4 | 70 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 5.2 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 | |||||
|
LFSC3GA40E-7FFN1152C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 604 | 604 | 40400 | 40000 | 216 | 152 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 156.25 MHz | 1.26 V | 950 mV | S-PBGA-B1152 | Not Qualified | 70 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | 35 X 35 MM, LEAD FREE, FCBGA-1152 | 1152 | unknown | 8542.39.00.01 | 3A991.D | Lattice Semiconductor | ||||||||
|
LFSC3GA40E-6FCN1152I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 604 | 604 | 40400 | 40000 | 216 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-CBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 40 | 1152 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 5.2 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 | ||||
|
LFSC3GA40E-5FFN1020C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 562 | 562 | 40400 | 40000 | 216 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-PBGA-B1020 | Not Qualified | e1 | 4 | 70 °C | 245 | 40 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.82 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1020,32X32,40 | 1020 | not_compliant | 8542.39.00.01 | 3A991.D | ||||
|
LFSC3GA40E-6FC1152C2
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | LATTICE SEMICONDUCTOR CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
LFSC3GA40E-7FFN1020C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 562 | 562 | 40400 | 40000 | 216 | 152 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 156.25 MHz | 1.26 V | 950 mV | S-PBGA-B1020 | Not Qualified | e1 | 4 | 70 °C | 245 | 40 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.82 mm | LATTICE SEMICONDUCTOR CORP | BGA | 33 X 33 MM, LEAD FREE, FCBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | 3A991.D | Lattice Semiconductor | |||
|
LFSC3GA40E-6FF1152I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 604 | 604 | 40400 | 40000 | 216 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 216 CLBS, 40000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B1152 | Not Qualified | 85 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | 35 X 35 MM, FCBGA-1152 | 1152 | unknown | 8542.39.00.01 | 3A991.D |