Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA115EP1-6FC1152I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 660 | 660 | 115200 | 115000 | 424 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 424 CLBS, 115000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 5.2 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 |