Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA115EP1-6FFN1152C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 660 | 660 | 115200 | 115000 | 424 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 424 CLBS, 115000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B1152 | Not Qualified | 70 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | 35 X 35 MM, LEAD FREE, FCBGA-1152 | 1152 | not_compliant | 8542.39.00.01 |