Filter Your Search
1 - 10 of 20 results
|
LFSCM3GA15EP1-6F256C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LFSCM3GA15EP1-6FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, LEAD FREE, FPBGA-256 | 256 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LFSCM3GA15EP1-5FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, LEAD FREE, FPBGA-256 | 256 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LFSCM3GA15EP1-5F256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
LFSCM3GA15EP1-6F900C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 300 | 300 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B900 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 31 X 31 MM, FPBGA-900 | 900 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | |||
|
LFSCM3GA15EP1-6F256I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
LFSCM3GA15EP1-6FN900I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 300 | 300 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 31 X 31 MM, LEAD FREE, FPBGA-900 | 900 | unknown | 3A991.D | 8542.39.00.01 | |||
|
LFSCM3GA15EP1-7FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 139 | 139 | 15200 | 15000 | 56 | 152 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 156.25 MHz | 1.26 V | 950 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 17 X 17 MM, LEAD FREE, FPBGA-256 | 256 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LFSCM3GA15EP1-7FN900C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 300 | 300 | 15200 | 15000 | 56 | 152 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 156.25 MHz | 1.26 V | 950 mV | S-PBGA-B900 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 31 X 31 MM, LEAD FREE, FPBGA-900 | 900 | unknown | 3A991.D | 8542.39.00.01 | ||||
|
LFSCM3GA15EP1-6F900I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 300 | 300 | 15200 | 15000 | 56 | 172 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 56 CLBS, 15000 GATES | 147.7 MHz | 1.26 V | 950 mV | S-PBGA-B900 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 31 X 31 MM, FPBGA-900 | 900 | compliant | 3A991.D | 8542.39.00.01 |