Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA80EP1-5FCN1152I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 660 | 660 | 80100 | 80000 | 308 | 192 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 308 CLBS, 80000 GATES | 139.8 MHz | 1.26 V | 950 mV | S-CBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 40 | 1152 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 5.2 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 |