Filter Your Search
1 - 1 of 1 results
|
LFSCM3GA80EP1-5FF1152I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 660 | 660 | 80100 | 80000 | 308 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 308 CLBS, 80000 GATES | 1 GHz | 1.26 V | 950 mV | S-PBGA-B1152 | Not Qualified | 85 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | LATTICE SEMICONDUCTOR CORP | BGA | 35 X 35 MM, FCBGA-1152 | 1152 | unknown | 3A991.D | 8542.39.00.01 |