Filter Your Search
1 - 1 of 1 results
|
LFWLP120-1003
Bel Fuse
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.28 V | 24.72 V | 4.16 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 91 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 120 W | R-XXMA-X | UL, CUL, NEMKO | 70 °C | -40 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | BEL FUSE INC | compliant |