Filter Your Search
1 - 1 of 1 results
|
LFWLT300-1003
Bel Fuse
|
Check for Price | Active | 120 V | 24 V | 264 V | 90 V | 23.28 V | 24.72 V | 8.33 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | HYBRID | 325 W | 100 ms | R-XXMA-X | IEC, EN, UL, CE, CAN, CSA, CB | 70 °C | -20 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | BEL FUSE INC | compliant |