Filter Your Search
1 - 1 of 1 results
|
LFWLT450-1001-I-T
Bel Fuse
|
Check for Price | Active | 120 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 20.83 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 249.96 W | R-XXMA-X | CSA, EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 165.1 mm | 67.9 mm | BEL FUSE INC | PACKAGE | compliant |