Filter Your Search
1 - 2 of 2 results
|
LFX200EB-03F516I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 208 | 208 | 2704 | 210000 | 676 | 1.07 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 676 CLBS, 210000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 2.7 V | 2.3 V | S-PBGA-B516 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-516 | 516 | not_compliant | 8542.39.00.01 | ||
|
LFX200EB-03F516I
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 210000 | 676 | 1.07 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 676 CLBS, 210000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 2.7 V | 2.3 V | S-PBGA-B516 | COMMERCIAL | 85 °C | -40 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 516 | unknown |