Filter Your Search
1 - 10 of 78 results
|
LFXP15E-4F388NI
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 268 | 268 | 1932 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1932 CLBS | 375 MHz | 1.26 V | 1.14 V | S-PBGA-B388 | Not Qualified | 100 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, | 388 | unknown | 8542.39.00.01 | ||||||||||||
|
LFXP15E-4TN144C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1920 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1920 CLBS | 3.3 V | 1.8 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | 20 mm | 20 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, | 144 | compliant | 8542.39.00.01 | ||||||||||||||
|
LFXP15E-4TN100I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1920 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1920 CLBS | 3.3 V | 1.8 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | 14 mm | 14 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | ||||||||||||||
|
LFXP15E-4T100C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 1920 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1920 CLBS | 3.3 V | 1.8 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | 14 mm | 14 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, | 100 | compliant | 8542.39.00.01 | ||||||||||||||
|
LFXP15E-4FN388C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 268 | 268 | 1932 | 1932 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1932 CLBS | 375 MHz | 1.26 V | 1.14 V | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA388,22X22,40 | 388 | not_compliant | 8542.39.00.01 | 3A991.D | |||
|
LFXP15E-3F484C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 300 | 300 | 1932 | 1932 | 630 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1932 CLBS | 375 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 8542.39.00.01 | 3A991.D | |||
|
LFXP15E-5Q208I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 1920 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1920 CLBS | 3.465 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | 28 mm | 28 mm | LATTICE SEMICONDUCTOR CORP | QFP | 28 X 28 MM, PLASTIC, PQFP-208 | 208 | compliant | 8542.39.00.01 | ||||||||||||||
|
LFXP15E-4Q208C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 1920 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1920 CLBS | 3.465 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | 28 mm | 28 mm | LATTICE SEMICONDUCTOR CORP | QFP | 28 X 28 MM, PLASTIC, PQFP-208 | 208 | compliant | 8542.39.00.01 | ||||||||||||||
|
LFXP15E-4QN208C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1920 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1920 CLBS | 3.465 V | 1.71 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | QUAD | 28 mm | 28 mm | LATTICE SEMICONDUCTOR CORP | QFP | QFP, | 208 | compliant | 8542.39.00.01 | ||||||||||||||
|
LFXP15E-3FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 300 | 300 | 1932 | 1932 | 630 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1932 CLBS | 375 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 8542.39.00.01 | 3A991.D |