Filter Your Search
1 - 2 of 2 results
![]() |
LFXP2-17E-5FTN256I
Lattice Semiconductor Corporation
|
$57.9103 | Yes | Yes | Active | 1.2 V | 201 | 201 | 17000 | 2125 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | |||
![]() |
LFXP2-17E-5FTN256I8W
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 201 | 201 | 17000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 256 | unknown | 8542.39.00.01 | 17 X 17 MM, LEAD FREE, FTBGA-256 |