Filter Your Search
1 - 2 of 2 results
|
LFXP2-17E-6F484I8W
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 358 | 358 | 17000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 357 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 23 X 23 MM, FPBGA-484 | 484 | compliant | 8542.39.00.01 | |||||||||
|
LFXP2-17E-6F484I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 358 | 358 | 17000 | 399 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2125 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 23 X 23 MM, FPBGA-484 | 484 | compliant | 8542.39.00.01 | 3A991.D | Lattice Semiconductor |