Filter Your Search
1 - 8 of 8 results
|
LFXP2-40E-5FN484C
Lattice Semiconductor Corporation
|
$167.1804 | Yes | Active | 1.2 V | 363 | 363 | 40000 | 5000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | ||||||
|
LFXP2-40E-5FN672C
Lattice Semiconductor Corporation
|
$181.8586 | Yes | Active | 1.2 V | 540 | 540 | 40000 | 5000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 672 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | |||||
|
LFXP2-40E-5FN484I
Lattice Semiconductor Corporation
|
$200.6013 | Yes | Active | 1.2 V | 363 | 363 | 40000 | 5000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | ||||||
|
LFXP2-40E-5FN672I
Lattice Semiconductor Corporation
|
$216.6467 | Yes | Active | 1.2 V | 540 | 540 | 40000 | 5000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 672 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
LFXP2-40E-5F484I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 363 | 363 | 40000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | 23 X 23 MM, FPBGA-484 | ||||
|
LFXP2-40E-5F672I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 540 | 540 | 40000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5000 CLBS | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 672 | compliant | 3A991.D | 8542.39.00.01 | 27 X 27 MM, FPBGA-672 | ||||||
|
LFXP2-40E-5F484C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 363 | 363 | 40000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | 23 X 23 MM, FPBGA-484 | |||||
|
LFXP2-40E-5F672C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 540 | 540 | 40000 | 494 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | 672 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | 27 X 27 MM, FPBGA-672 |