Filter Your Search
1 - 6 of 6 results
|
LFXP2-8E-7MN132C
Lattice Semiconductor Corporation
|
$51.7450 | Yes | Active | 1.2 V | 86 | 86 | 8000 | 1000 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 132 | PLASTIC/EPOXY | LFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | 132 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LFXP2-8E-7TN144C
Lattice Semiconductor Corporation
|
$53.2183 | Yes | Active | 1.2 V | 100 | 100 | 8000 | 1000 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFXP2-8E-7QN208C
Lattice Semiconductor Corporation
|
$60.1522 | Yes | Active | 1.2 V | 146 | 146 | 8000 | 1000 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | 208 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFXP2-8E-7FTN256C
Lattice Semiconductor Corporation
|
$62.5506 | Yes | Yes | Active | 1.2 V | 201 | 201 | 8000 | 1000 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | ||||
|
LFXP2-8E-7M132C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 86 | 86 | 8000 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B132 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 132 | PLASTIC/EPOXY | LFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | 132 | compliant | EAR99 | 8542.39.00.01 | 8 X 8 MM, CSBGA-132 | |||||
|
LFXP2-8E-7FT256C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 201 | 201 | 8000 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1000 CLBS | 435 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 256 | compliant | 3A991.D | 8542.39.00.01 | 17 X 17 MM, FTBGA-256 |