Filter Your Search
1 - 2 of 2 results
|
LGA20C-01SADJJ
Artesyn Embedded Technologies
|
Check for Price | Yes | Active | 5 V | 2.5 V | 14 V | 4.5 V | 590 mV | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 100 W | S-XXMA-X24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 16.26 mm | 16.26 mm | 5.58 mm | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | Module-24 | 24 | unknown | EAR99 | ||
|
LGA20C-01SADJJ
Vertiv Inc
|
Check for Price | Transferred | 5 V | 2.5 V | 14 V | 4.5 V | 590 mV | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 100 W | S-XXMA-X24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 16.26 mm | 16.26 mm | 5.58 mm | VERTIV CO | ROHS COMPLIANT PACKAGE-24 | unknown | EAR99 |