Filter Your Search
1 - 8 of 8 results
|
LH0002H/883
Calogic Inc
|
Check for Price | Active | 30 mV | 200 V/us | 10 µA | 1 | BUFFER | 12 V | -12 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LH0002H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 MHz | 200 V/us | 1 | BUFFER | 12 V | -12 V | HYBRID | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LH0002H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 30 MHz | 200 V/us | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||
![]() |
LH0002H/883B
BAE Systems
|
Check for Price | Obsolete | BUFFER | Not Qualified | BAE SYSTEMS PLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LH0002H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 30 MHz | 200 V/us | 1 | BUFFER | 12 V | -12 V | HYBRID | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LH0002H/883
Texas Instruments
|
Check for Price | No | Obsolete | 30 MHz | 200 V/us | 10 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||
![]() |
LH0002H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 MHz | 200 V/us | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||
![]() |
LH0002H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 MHz | 200 V/us | 10 µA | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 |