Filter Your Search
1 - 3 of 3 results
|
LH0021K/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | -18 V | 18 V | MILITARY | O-MBFM-P8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
ELH0021K/883B
Elantec Semiconductor Inc
|
Check for Price | No | Obsolete | 3 mV | 3 V/us | 300 nA | 3.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 1.5 V/us | 18 V | MILITARY | 20 | 100000 | O-MBFM-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | ELANTEC | TO-3 | unknown | |||||||
|
LH0021K/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | -18 V | 18 V | MILITARY | O-MBFM-P8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | TO-3 | 8 |