Filter Your Search
1 - 4 of 4 results
|
LH0036CG
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 350 kHz | 0.3 V/us | 125 nA | 600 µA | 1000 | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | 18 V | OTHER | 1000 | 1 | O-MBCY-W12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||
|
LH0036CG/A+
Texas Instruments
|
Check for Price | No | Obsolete | 600 µA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | S-MQIP-T12 | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LH0036CG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 350 kHz | 0.3 V/us | 125 nA | 600 µA | 1000 | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 50 nA | -18 V | 18 V | OTHER | 1000 | 1 | O-MBCY-W12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | BCY | 12 | |||
|
LH0036CG/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 µA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | S-MQIP-T12 | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 |