Filter Your Search
1 - 2 of 2 results
|
LH0052CH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 3 V/us | 500 pA | 3.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | -22 V | 1 V/us | 22 V | OTHER | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
LH0052CH
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 3 V/us | 500 pA | 3.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | -22 V | 1 V/us | 22 V | OTHER | 1000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |