Filter Your Search
1 - 1 of 1 results
|
LH15-10D0524-02ER2A2
MORNSUN
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 A | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 15 W | R-PDFM-X8 | IEC, EN, CISPR | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | 39 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |