Filter Your Search
1 - 10 of 38 results
|
LH2108ADM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 mV | 600 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | NO | YES | NO | NO | 20 V | MILITARY | 40000 | NO | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LH2108AD/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | NO | YES | NO | NO | MILITARY | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH2108AN-14
NXP Semiconductors
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LH2108AN-14
Signetics
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LH2108AD-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | NO | YES | NO | NO | MILITARY | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LH2108AD/883B
Analog Devices Inc
|
Check for Price | Active | 1 mV | 3 nA | 600 µA | 96 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | 400 pA | NO | NO | YES | -20 V | NO | NO | 20 V | MILITARY | R-CDIP-T16 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LH2108AF
NXP Semiconductors
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | R-CDIP-T16 | Not Qualified | 96 dB | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LH2108AF
Signetics
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | R-CDIP-T16 | Not Qualified | 96 dB | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LH2108AT
Signetics
|
Check for Price | Obsolete | 1 mV | 3 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | O-MBCY-W8 | Not Qualified | 110 dB | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LH2108AN-14
Philips Semiconductors
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.33.00.01 |