Filter Your Search
1 - 3 of 3 results
|
LH40-10B24
MORNSUN
|
Check for Price | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDMA-P7 | 55 °C | -30 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||
|
LH40-10B24A6
MORNSUN
|
Check for Price | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 55 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||||
|
LH40-10B24A5
MORNSUN
|
Check for Price | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDFM-X8 | 55 °C | -30 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |